9008330000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 181
Unit Price: 8,59000 €
Datasheet
0.6mm x 3.5mm Slotted Screwdriver 8.19" (208.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008330000

DigiKey Part Number
281-1530-ND
Manufacturer
Manufacturer Product Number
9008330000
Description
SCREWDRIVER SLOT 0.6X3.5MM 8.19"
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 8.19" (208.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 3.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
8.19" (208.0mm)
Features
Chrome Finish, Soft Grip
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes