0.6mm x 3.5mm Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9042110000

DigiKey Part Number
9042110000-ND
Manufacturer
Manufacturer Product Number
9042110000
Description
SCREWDRIVER SLOTTED 0.6X3.5MM
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 3.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable