
8829440000 | |
|---|---|
DigiKey Part Number | 8829440000-ND |
Manufacturer | |
Manufacturer Product Number | 8829440000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange, Right Angle | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Polyamide (PA66), Nylon 6/6 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,06000 € | 41,06 € |
| Unit Price without VAT: | 41,06000 € |
|---|---|
| Unit Price with VAT: | 49,68260 € |

