
1421800000 | |
|---|---|
DigiKey Part Number | 1421800000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1421800000 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62934 € | 3.146,70 € |
| Unit Price without VAT: | 0,62934 € |
|---|---|
| Unit Price with VAT: | 0,76150 € |










