
1001140001 | |
|---|---|
DigiKey Part Number | 1001140001-ND |
Manufacturer | |
Manufacturer Product Number | 1001140001 |
Description | LABEL ID/RATINGS 0.39"X0.1" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2438510000, 2438520000, 2715590000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.394" (10.00mm) | |
Width | 0.098" (2.49mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 19,02500 € | 190,25 € |
| 25 | 17,83440 € | 445,86 € |
| 50 | 16,98320 € | 849,16 € |
| 100 | 16,17330 € | 1.617,33 € |
| 250 | 15,16172 € | 3.790,43 € |
| 500 | 14,43900 € | 7.219,50 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 27,07980 € |

