
9009010000 | |
|---|---|
DigiKey Part Number | 9009010000-ND |
Manufacturer | |
Manufacturer Product Number | 9009010000 |
Description | SCREWDRVR SLOT 1.2X6.5MM 12.13" |
Customer Reference | |
Detailed Description | 1.2mm x 6.5mm Slotted Screwdriver 12.13" (308.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 6.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 12.13" (308.0mm) | |
Features | Soft Grip | |
Weight | 0.243 lb (110.22 g) |

