General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8866920000

DigiKey Part Number
8866920000-ND
Manufacturer
Manufacturer Product Number
8866920000
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
240VAC - Max
Load - Max Switching
3840VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
4 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO), Tungsten (W)
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,69000 €14,69 €
2012,63700 €252,74 €
4012,20350 €488,14 €
6011,95650 €717,39 €
10011,65250 €1.165,25 €
26011,10396 €2.887,03 €
50010,74326 €5.371,63 €
Manufacturers Standard Package
Unit Price without VAT:14,69000 €
Unit Price with VAT:17,77490 €