Surge Protection Device (SPD) 400VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6720005412

DigiKey Part Number
281-8948-ND
Manufacturer
Manufacturer Product Number
6720005412
Description
SPD TYPE 2 400VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 400VAC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
400VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Rating (VPR)
1.5 kV
Voltage - Protection Level (VP) (2416)
1.8 kV
Operating Temperature
-50°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.