
2050691000 | |
|---|---|
DigiKey Part Number | 281-2050691000-ND |
Manufacturer | |
Manufacturer Product Number | 2050691000 |
Description | SAIL-M12BW-T-10H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 € | 97,64 € |
| Unit Price without VAT: | 97,64000 € |
|---|---|
| Unit Price with VAT: | 118,14440 € |

