9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2431980000

DigiKey Part Number
281-2431980000-ND
Manufacturer
Manufacturer Product Number
2431980000
Description
LL 5.08/09/180 3.2SN OR BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
364,84167 €174,30 €
Manufacturers Standard Package
Unit Price without VAT:4,84167 €
Unit Price with VAT:5,85842 €