Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064230000

DigiKey Part Number
1064230000-ND
Manufacturer
Manufacturer Product Number
1064230000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
30VAC, 42VDC
Current - Discharge (Nom) (8/20µS)
2.5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, EX, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,50000 €106,50 €
588,31400 €441,57 €
1081,43600 €814,36 €
5067,34680 €3.367,34 €
10061,99660 €6.199,66 €
Manufacturers Standard Package
Unit Price without VAT:106,50000 €
Unit Price with VAT:128,86500 €