


1059740150 | |
|---|---|
DigiKey Part Number | 281-6432-ND |
Manufacturer | |
Manufacturer Product Number | 1059740150 |
Description | SAIL-M12WM12W-5S1.5Q |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,44000 € | 51,44 € |
| 10 | 43,72500 € | 437,25 € |
| 25 | 40,98840 € | 1.024,71 € |
| 50 | 39,03360 € | 1.951,68 € |
| 100 | 37,17280 € | 3.717,28 € |
| Unit Price without VAT: | 51,44000 € |
|---|---|
| Unit Price with VAT: | 62,24240 € |

