TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0109MN,135

DigiKey Part Number
1740-1214-2-ND - Tape & Reel (TR)
1740-1214-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0109MN,135
Description
TRIAC SENS GATE 600V 1A SC73
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22290 €22,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,11000 €2.200,00 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €