
Z0107MN,135 | |
|---|---|
DigiKey Part Number | 1740-1210-2-ND - Tape & Reel (TR) 1740-1210-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0107MN,135 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,22010 € | 22,01 € |
| 500 | 0,16650 € | 83,25 € |
| 1.000 | 0,14920 € | 149,20 € |
| 2.000 | 0,13463 € | 269,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11653 € | 466,12 € |
| 8.000 | 0,10863 € | 869,04 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

