N-Channel 1700 V 7A (Ta) 79W (Ta) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 7A (Ta) 79W (Ta) Through Hole TO-247-3
WNSC6D20650CW6Q

WNSC2M1K0170WQ

DigiKey Part Number
1740-WNSC2M1K0170WQ-ND
Manufacturer
Manufacturer Product Number
WNSC2M1K0170WQ
Description
WNSC2M1K0170W/TO247/STANDARD MAR
Customer Reference
Detailed Description
N-Channel 1700 V 7A (Ta) 79W (Ta) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
1Ohm @ 1A, 18V
Vgs(th) (Max) @ Id
4.2V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
79W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4802,40475 €1.154,28 €
Unit Price without VAT:2,40475 €
Unit Price with VAT:2,90975 €