
BYC15-1200PQ | |
---|---|
DigiKey Part Number | BYC15-1200PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC15-1200PQ |
Description | DIODE STANDARD 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 61 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,61000 € | 1,61 € |
10 | 1,02500 € | 10,25 € |
100 | 0,69030 € | 69,03 € |
500 | 0,54662 € | 273,31 € |
1.000 | 0,50042 € | 500,42 € |
2.000 | 0,46158 € | 923,16 € |
5.000 | 0,41954 € | 2.097,70 € |
10.000 | 0,41282 € | 4.128,20 € |
Unit Price without VAT: | 1,61000 € |
---|---|
Unit Price with VAT: | 1,94810 € |