Diode 500 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC10D-600,127

DigiKey Part Number
1740-1449-ND
Manufacturer
Manufacturer Product Number
BYC10D-600,127
Description
DIODE STANDARD 500V 10A TO220AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 500 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
18 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,30499 €1.829,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,30499 €
Unit Price with VAT:0,36904 €