
BYC10D-600,127 | |
|---|---|
DigiKey Part Number | 2156-BYC10D-600,127-ND |
Manufacturer | |
Manufacturer Product Number | BYC10D-600,127 |
Description | DIODE STANDARD 500V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 500 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 18 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 10 A |
| Bulk: | 5397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 0,49295 € | 253,87 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,59647 € |

