TRIAC Alternistor - Snubberless 1 kV 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA208X-1000B,127

DigiKey Part Number
1740-1116-ND
Manufacturer
Manufacturer Product Number
BTA208X-1000B,127
Description
TRIAC ALTERNISTOR 1KV 8A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,14000 €1,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €