TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA208S-600E,118

DigiKey Part Number
1740-1113-2-ND - Tape & Reel (TR)
1740-1113-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA208S-600E,118
Description
TRIAC SENS GATE 600V 8A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 72A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T405Q-600B-TRSTMicroelectronics12.481497-2501-1-ND0,89000 €Similar
T435-700B-TRSTMicroelectronics5.000497-5266-1-ND1,03000 €Similar
In-Stock: 7.456
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,85100 €8,51 €
1000,56610 €56,61 €
5000,44400 €222,00 €
1.0000,40470 €404,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37224 €930,60 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,62140 €