
BTA2008W-600D,135 | |
|---|---|
DigiKey Part Number | 1740-1099-2-ND - Tape & Reel (TR) 1740-1099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA2008W-600D,135 |
Description | TRIAC SENS GATE 600V 0.8A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 800 mA | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 9.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103MTRP | Littelfuse Inc. | 41 | L0103MTRPCT-ND | 0,89000 € | Similar |
| L0107MTRP | Littelfuse Inc. | 1.706 | L0107MTRPCT-ND | 1,04000 € | Similar |
| L0109MTRP | Littelfuse Inc. | 860 | L0109MTRPCT-ND | 0,89000 € | Similar |
| MAC08MT1G | Littelfuse Inc. | 3.594 | MAC08MT1GOSCT-ND | 1,44000 € | Similar |
| Z0103MNT1G | Littelfuse Inc. | 15.037 | Z0103MNT1GOSCT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,28000 € | 28,00 € |
| 500 | 0,21404 € | 107,02 € |
| 1.000 | 0,19277 € | 192,77 € |
| 2.000 | 0,17487 € | 349,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14759 € | 590,36 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

