




PX0911/04/S | |
|---|---|
DigiKey Part Number | 5831-PX0911/04/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0911/04/S |
Description | Flex Cable Connector |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0911/04/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 36,59750 € | 146,39 € |
| 12 | 31,90333 € | 382,84 € |
| 24 | 30,33583 € | 728,06 € |
| 28 | 27,73143 € | 776,48 € |
| Unit Price without VAT: | 36,59750 € |
|---|---|
| Unit Price with VAT: | 44,28298 € |

