PX0686/SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0686/SE

DigiKey Part Number
5831-PX0686/SE-ND
Manufacturer
Manufacturer Product Number
PX0686/SE
Description
Power Entry Conn Plug, Male Blad
Customer Reference
Detailed Description
Power Entry Connector Plug, Male Blades IEC 320-2-2/E (C13 Variant) Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/E (C13 Variant)
Connector Type
Plug, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, RCM, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.573
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
255,86440 €146,61 €
755,70040 €427,53 €
1505,60540 €840,81 €
2005,38950 €1.077,90 €
2.0004,54306 €9.086,12 €
Unit Price without VAT:5,86440 €
Unit Price with VAT:7,09592 €