
HHBC13-1R2A0045V | |
|---|---|
DigiKey Part Number | 5831-HHBC13-1R2A0045V-ND |
Manufacturer | |
Manufacturer Product Number | HHBC13-1R2A0045V |
Description | CMC 45UH 6A 2LN TH |
Customer Reference | |
Detailed Description | Inductor Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | HHBC13-1R2A0045V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,54400 € | 159,04 € |
| Unit Price without VAT: | 4,54400 € |
|---|---|
| Unit Price with VAT: | 5,49824 € |

