
5745173-4 | |
|---|---|
DigiKey Part Number | 5831-5745173-4-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-4 |
Description | CONNECTOR ACCESSORY, 0.25IN MIN |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,26600 € | 152,66 € |
| Unit Price without VAT: | 15,26600 € |
|---|---|
| Unit Price with VAT: | 18,47186 € |

