25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745173-2

DigiKey Part Number
5831-5745173-2-ND
Manufacturer
Manufacturer Product Number
5745173-2
Description
CONNECTOR ACCESSORY, 0.25IN MIN
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
25
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,43400 €160,85 €
Unit Price without VAT:6,43400 €
Unit Price with VAT:7,78514 €