
5745172-3 | |
|---|---|
DigiKey Part Number | 5831-5745172-3-ND |
Manufacturer | |
Manufacturer Product Number | 5745172-3 |
Description | SIZE 2 ASSY KIT CBL CLAMP |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,60333 € | 144,05 € |
| 45 | 8,45556 € | 380,50 € |
| 75 | 8,25853 € | 619,39 € |
| 105 | 7,89876 € | 829,37 € |
| 510 | 6,06543 € | 3.093,37 € |
| Unit Price without VAT: | 9,60333 € |
|---|---|
| Unit Price with VAT: | 11,62003 € |


