Socket Contact Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011937000

DigiKey Part Number
5831-5011937000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5011937000
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,07315 €1.828,75 €
100.0000,06713 €6.713,00 €
Unit Price without VAT:0,07315 €
Unit Price with VAT:0,08851 €