ACS724 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201875-004

DigiKey Part Number
2100-201875-004-ND
Manufacturer
Manufacturer Product Number
201875-004
Description
ACS724 CURRENT SENSOR BREAKOUT 2
Customer Reference
Detailed Description
ACS724 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Watterott Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
20A
Interface
Analog
Sensitivity
66mV/A
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS724
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,92000 €7,92 €
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,58320 €