Parametric Equivalent
Parametric Equivalent

WLCM0603TGB2N7TB | |
|---|---|
DigiKey Part Number | 1292-WLCM0603TGB2N7TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCM0603TGB2N7TB |
Description | FIXED IND 2.7NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 11GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCM0603Z0B2N7TB | Walsin Technology Corporation | 0 | 1292-WLCM0603Z0B2N7TBTR-ND | 0,01181 € | Parametric Equivalent |
| MCI0603TG2N7BHBPDG | INPAQ Technology Co., Ltd | 69.090 | 3526-MCI0603TG2N7BHBPDGCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00165 € | 24,75 € |
| Unit Price without VAT: | 0,00165 € |
|---|---|
| Unit Price with VAT: | 0,00200 € |


