Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SH18B223K500CT | |
|---|---|
DigiKey Part Number | 1292-SH18B223K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH18B223K500CT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST18B223K500CT | Walsin Technology Corporation | 0 | 1292-ST18B223K500CTTR-ND | 0,00716 € | Parametric Equivalent |
| 0603Y0500223KST | Knowles Syfer | 0 | 1608-0603Y0500223KSTTR-ND | 0,16164 € | Parametric Equivalent |
| 0603Y0500223KXTM01 | Knowles Syfer | 0 | 1608-0603Y0500223KXTM01TR-ND | 0,20594 € | Parametric Equivalent |
| 885382206003 | Würth Elektronik | 1.540 | 732-13186-1-ND | 0,17000 € | Parametric Equivalent |
| C0603X223K5RACTU | KEMET | 12.139 | 399-C0603X223K5RACTUCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00470 € | 18,80 € |
| Unit Price without VAT: | 0,00470 € |
|---|---|
| Unit Price with VAT: | 0,00569 € |











