RF18N101J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00593 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15515 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.079
Unit Price: 0,59000 €
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF18N101J500CT

DigiKey Part Number
1292-RF18N101J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF18N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N101J500CTWalsin Technology Corporation01292-HH18N101J500CTTR-ND0,00593 €Parametric Equivalent
CBR06C101J5GACKEMET0399-CBR06C101J5GACTR-ND0,15515 €Parametric Equivalent
CBR06C101J5GACAUTOKEMET4.079399-CBR06C101J5GACAUTOCT-ND0,59000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02894 €115,76 €
Manufacturers Standard Package
Unit Price without VAT:0,02894 €
Unit Price with VAT:0,03502 €