1206B475M250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.640
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.918
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 11.590
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.089
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 22.444
Unit Price: 0,57000 €
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B475M250CT

DigiKey Part Number
1292-1206B475M250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B475M250CT
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B475M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063C475MAT2AKYOCERA AVX1.640478-KGM31AR71E475MUCT-ND0,34000 €Parametric Equivalent
C3216X7R1E475M160AETDK2.918445-173682-1-ND0,48000 €Parametric Equivalent
CGA5L1X7R1E475M160ACTDK11.590445-12917-1-ND0,31000 €Parametric Equivalent
GCJ31CR71E475MA12LMurata Electronics2.089490-GCJ31CR71E475MA12LCT-ND0,33000 €Parametric Equivalent
TMJ316BB7475MLHTTaiyo Yuden22.444587-4927-1-ND0,57000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03800 €76,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03800 €
Unit Price with VAT:0,04598 €