Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N150G500CT | |
|---|---|
DigiKey Part Number | 1292-1206N150G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N150G500CT |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N150G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C150G5GACTU | KEMET | 0 | 399-C1206C150G5GACTUTR-ND | 0,21958 € | Parametric Equivalent |
| VJ1206A150GXACW1BC | Vishay Vitramon | 0 | VJ1206A150GXACW1BC-ND | 0,07855 € | Parametric Equivalent |
| VJ1206A150GXAPW1BC | Vishay Vitramon | 0 | VJ1206A150GXAPW1BC-ND | 0,07080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01992 € | 79,68 € |
| Unit Price without VAT: | 0,01992 € |
|---|---|
| Unit Price with VAT: | 0,02410 € |



