Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N680G500CT | |
|---|---|
DigiKey Part Number | 1292-0805N680G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N680G500CT |
Description | CAP CER 68PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N680G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805GRNPO9BN680 | YAGEO | 0 | 13-AC0805GRNPO9BN680TR-ND | 0,03569 € | Parametric Equivalent |
| CC0805GPNPO9BN680 | YAGEO | 0 | 13-CC0805GPNPO9BN680TR-ND | 0,02220 € | Parametric Equivalent |
| CC0805GRNPO9BN680 | YAGEO | 0 | 311-4201-1-ND | 0,14000 € | Parametric Equivalent |
| GMC21CG680G50NT | Cal-Chip Electronics, Inc. | 2.000 | 4713-GMC21CG680G50NTCT-ND | 0,15000 € | Parametric Equivalent |
| VJ0805A680GXACW1BC | Vishay Vitramon | 0 | VJ0805A680GXACW1BC-ND | 0,03730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01010 € | 40,40 € |
| Unit Price without VAT: | 0,01010 € |
|---|---|
| Unit Price with VAT: | 0,01222 € |





