Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B334K100CT | |
|---|---|
DigiKey Part Number | 1292-0805B334K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B334K100CT |
Description | CAP CER 0.33UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B334K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207019 | Würth Elektronik | 2.510 | 732-7651-1-ND | 0,12000 € | Parametric Equivalent |
| C0805C334K8RACTU | KEMET | 0 | 399-C0805C334K8RACTUTR-ND | 0,14591 € | Parametric Equivalent |
| C0805C334K8RALTU | KEMET | 0 | 399-C0805C334K8RALTUTR-ND | 0,17176 € | Parametric Equivalent |
| C0805X334K8RACTU | KEMET | 0 | 399-C0805X334K8RACTUTR-ND | 0,24076 € | Parametric Equivalent |
| VJ0805Y334KXQRW1BC | Vishay Vitramon | 0 | VJ0805Y334KXQRW1BC-ND | 0,04702 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02121 € | 63,63 € |
| Unit Price without VAT: | 0,02121 € |
|---|---|
| Unit Price with VAT: | 0,02566 € |





