
0603X106K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X106K6R3CTTR-ND - Tape & Reel (TR) 1292-0603X106K6R3CT-ND - Cut Tape (CT) 1292-0603X106K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X106K6R3CT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X106K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07224 € | 36,12 € |
| 1.000 | 0,06599 € | 65,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05519 € | 220,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

