
0603N222J500CT | |
|---|---|
DigiKey Part Number | 1292-1507-2-ND - Tape & Reel (TR) 1292-1507-1-ND - Cut Tape (CT) 1292-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N222J500CT |
Description | CAP CER 2200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N222J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01654 € | 16,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01336 € | 53,44 € |
| 8.000 | 0,01218 € | 97,44 € |
| 12.000 | 0,01159 € | 139,08 € |
| 20.000 | 0,01093 € | 218,60 € |
| 28.000 | 0,01055 € | 295,40 € |
| 40.000 | 0,01018 € | 407,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

