
0603N100G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N100G500CTTR-ND - Tape & Reel (TR) 1292-0603N100G500CT-ND - Cut Tape (CT) 1292-0603N100G500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100G500CT |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01350 € | 1,35 € |
| 500 | 0,00956 € | 4,78 € |
| 1.000 | 0,00835 € | 8,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00653 € | 26,12 € |
| 8.000 | 0,00586 € | 46,88 € |
| 12.000 | 0,00553 € | 66,36 € |
| 20.000 | 0,00516 € | 103,20 € |
| 28.000 | 0,00494 € | 138,32 € |
| 40.000 | 0,00473 € | 189,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

