Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B474K500CT | |
|---|---|
DigiKey Part Number | 1292-0603B474K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B474K500CT |
Description | 0603 MLCC X7R 0.47 UF +/- 10% 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7R1H474K080AE | TDK | 313.326 | 445-172475-1-ND | 0,29000 € | Parametric Equivalent |
| CGA3E3X7R1H474K080DE | TDK | 19.253 | 445-CGA3E3X7R1H474K080DECT-ND | 0,28000 € | Parametric Equivalent |
| GMC10X7R474K50NT | Cal-Chip Electronics, Inc. | 846 | 4713-GMC10X7R474K50NTCT-ND | 0,17000 € | Parametric Equivalent |
| GMT10X7R474K50NT4 | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMT10X7R474K50NT4CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02130 € | 85,20 € |
| Unit Price without VAT: | 0,02130 € |
|---|---|
| Unit Price with VAT: | 0,02577 € |



