0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603X684K250CT

DigiKey Part Number
1292-0603X684K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603X684K250CT
Description
CAP CER 0.68UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603X684K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00951 €38,04 €
Manufacturers Standard Package
Unit Price without VAT:0,00951 €
Unit Price with VAT:0,01151 €