Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N180K100CT | |
|---|---|
DigiKey Part Number | 1292-0402N180K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N180K100CT |
Description | CAP CER 18PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N180K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C180K8GACTU | KEMET | 9.720 | 399-C0402C180K8GACTUCT-ND | 0,29000 € | Parametric Equivalent |
| VJ0402A180KXQCW1BC | Vishay Vitramon | 15.024 | 720-VJ0402A180KXQCW1BCCT-ND | 0,09000 € | Parametric Equivalent |
| VJ0402A180KXQPW1BC | Vishay Vitramon | 0 | VJ0402A180KXQPW1BC-ND | 0,01147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00147 € | 14,70 € |
| Unit Price without VAT: | 0,00147 € |
|---|---|
| Unit Price with VAT: | 0,00178 € |



