12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N120J250CT

DigiKey Part Number
1292-1251-2-ND - Tape & Reel (TR)
1292-1251-1-ND - Cut Tape (CT)
1292-1251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N120J250CT
Description
CAP CER 12PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N120J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
500,01040 €0,52 €
1000,00880 €0,88 €
5000,00604 €3,02 €
1.0000,00521 €5,21 €
2.5000,00436 €10,90 €
5.0000,00384 €19,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00342 €34,20 €
20.0000,00308 €61,60 €
30.0000,00290 €87,00 €
50.0000,00271 €135,50 €
70.0000,00260 €182,00 €
100.0000,00249 €249,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €