
SH31B272K631CT | |
|---|---|
DigiKey Part Number | 1292-SH31B272K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH31B272K631CT |
Description | CAP CER 2700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02998 € | 89,94 € |
| Unit Price without VAT: | 0,02998 € |
|---|---|
| Unit Price with VAT: | 0,03628 € |

