
0402N100J500CT | |
|---|---|
DigiKey Part Number | 1292-1636-2-ND - Tape & Reel (TR) 1292-1636-1-ND - Cut Tape (CT) 1292-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N100J500CT |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N100J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00800 € | 0,08 € |
| 50 | 0,00520 € | 0,26 € |
| 100 | 0,00430 € | 0,43 € |
| 500 | 0,00290 € | 1,45 € |
| 1.000 | 0,00247 € | 2,47 € |
| 2.500 | 0,00203 € | 5,08 € |
| 5.000 | 0,00176 € | 8,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00147 € | 14,70 € |
| 20.000 | 0,00130 € | 26,00 € |
| 30.000 | 0,00121 € | 36,30 € |
| 50.000 | 0,00112 € | 56,00 € |
| 70.000 | 0,00106 € | 74,20 € |
| 100.000 | 0,00101 € | 101,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

