Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B273M100CT | |
|---|---|
DigiKey Part Number | 1292-0402B273M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B273M100CT |
Description | CAP CER 0.027UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B273M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71A273MH | KYOCERA AVX | 0 | 478-KGM05AR71A273MHTR-ND | 0,08207 € | Parametric Equivalent |
| VJ0402Y273MXQCW1BC | Vishay Vitramon | 0 | VJ0402Y273MXQCW1BC-ND | 0,01929 € | Parametric Equivalent |
| VJ0402Y273MXQPW1BC | Vishay Vitramon | 0 | VJ0402Y273MXQPW1BC-ND | 0,01662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00337 € | 33,70 € |
| Unit Price without VAT: | 0,00337 € |
|---|---|
| Unit Price with VAT: | 0,00408 € |



