
0402B223K250CT | |
|---|---|
DigiKey Part Number | 1292-1194-2-ND - Tape & Reel (TR) 1292-1194-1-ND - Cut Tape (CT) 1292-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B223K250CT |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00770 € | 0,77 € |
| 500 | 0,00528 € | 2,64 € |
| 1.000 | 0,00456 € | 4,56 € |
| 2.500 | 0,00380 € | 9,50 € |
| 5.000 | 0,00334 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00296 € | 29,60 € |
| 20.000 | 0,00266 € | 53,20 € |
| 30.000 | 0,00250 € | 75,00 € |
| 50.000 | 0,00233 € | 116,50 € |
| 70.000 | 0,00223 € | 156,10 € |
| 100.000 | 0,00214 € | 214,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

