0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104M250CT

DigiKey Part Number
1292-1178-2-ND - Tape & Reel (TR)
1292-1178-1-ND - Cut Tape (CT)
1292-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104M250CT
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104M3RACTUKEMET85.175399-14151-1-ND0,16000 €Parametric Equivalent
C1005X7R1E104M050BBTDK80.304445-7349-1-ND0,08000 €Parametric Equivalent
CGA2B3X7R1E104M050BBTDK28.183445-12252-1-ND0,10000 €Parametric Equivalent
GMC04X7R104M25NTCal-Chip Electronics, Inc.9.6704713-GMC04X7R104M25NTCT-ND0,08000 €Parametric Equivalent
GRM155R71E104ME14JMurata Electronics15.813490-GRM155R71E104ME14JCT-ND0,08000 €Parametric Equivalent
In-Stock: 9.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
500,00820 €0,41 €
1000,00680 €0,68 €
5000,00466 €2,33 €
1.0000,00400 €4,00 €
2.5000,00332 €8,30 €
5.0000,00291 €14,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00257 €25,70 €
20.0000,00230 €46,00 €
30.0000,00216 €64,80 €
50.0000,00201 €100,50 €
70.0000,00192 €134,40 €
100.0000,00184 €184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €