
0402B104K500CT | |
|---|---|
DigiKey Part Number | 1292-1176-2-ND - Tape & Reel (TR) 1292-1176-1-ND - Cut Tape (CT) 1292-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00760 € | 0,38 € |
| 100 | 0,00640 € | 0,64 € |
| 500 | 0,00436 € | 2,18 € |
| 1.000 | 0,00376 € | 3,76 € |
| 2.500 | 0,00311 € | 7,77 € |
| 5.000 | 0,00272 € | 13,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00229 € | 22,90 € |
| 20.000 | 0,00204 € | 40,80 € |
| 30.000 | 0,00192 € | 57,60 € |
| 50.000 | 0,00178 € | 89,00 € |
| 70.000 | 0,00170 € | 119,00 € |
| 100.000 | 0,00163 € | 163,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

