
0402B104K160CT | |
|---|---|
DigiKey Part Number | 1292-1630-2-ND - Tape & Reel (TR) 1292-1630-1-ND - Cut Tape (CT) 1292-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B104K160CT |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B104K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB104K160YT | Knowles Novacap | 9.524 | 1763-1172-1-ND | 1,06000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01030 € | 1,03 € |
| 500 | 0,00718 € | 3,59 € |
| 1.000 | 0,00621 € | 6,21 € |
| 2.500 | 0,00522 € | 13,05 € |
| 5.000 | 0,00462 € | 23,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00414 € | 41,40 € |
| 20.000 | 0,00373 € | 74,60 € |
| 30.000 | 0,00353 € | 105,90 € |
| 50.000 | 0,00331 € | 165,50 € |
| 70.000 | 0,00318 € | 222,60 € |
| 100.000 | 0,00306 € | 306,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

